-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, -50V, -7A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6845
|
Newark | Bipolar Transistor, Pnp, -50V, Sot-89-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Transition Frequency Ft:290Mhz, Power Dissipation Pd:3.5W, Dc Collector Current:-7A, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Onsemi 2SA2016-TD-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3006 |
|
$0.3940 / $0.8430 | Buy Now |
DISTI #
65T2446
|
Newark | Bipolar Transistor -50V -7A Vce(Sat), -390Mv Max. Pnp Single Pcp/ Reel Rohs Compliant: Yes |Onsemi 2SA2016-TD-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
2SA2016-TD-EOSCT-ND
|
DigiKey | TRANS PNP 50V 7A PCP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
666 In Stock |
|
$0.2145 / $0.6500 | Buy Now |
DISTI #
2SA2016-TD-E
|
Avnet Americas | Trans GP BJT PNP 50V 7A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SA2016-TD-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2299 / $0.2574 | Buy Now |
DISTI #
863-2SA2016-TD-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP PNP 7A 50V RoHS: Compliant | 751 |
|
$0.2460 / $0.7800 | Buy Now |
|
Future Electronics | 2SA2016 Series PNP 3.5 W 50 V 7 A SMT Switching Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | 2SA2016 Series PNP 3.5 W 50 V 7 A SMT Switching Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
2SA2016-TD-E
|
Avnet Americas | Trans GP BJT PNP 50V 7A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SA2016-TD-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2299 / $0.2574 | Buy Now |
DISTI #
2SA2016-TD-E
|
TME | Transistor: PNP, bipolar, 50V, 7A, 3.5W, SOT89 Min Qty: 3 | 0 |
|
$0.4200 / $0.6780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA2016-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2016-TD-E
onsemi
Bipolar Transistor, -50V, -7A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Package Description | LEAD FREE, ULTRA SMALL, PCP, SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 290 MHz |