2SA1986
Description: TRANSISTOR 15 A, 230 V, PNP, Si, POWER TRANSISTOR, 2-16C1A, 3 PIN, BIP General Purpose Power

Overview of 2SA1986 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SA1986 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2SA1986 by Toshiba America Electronic Components

2SA1986
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
2-16C1A, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
Toshiba
Case Connection
COLLECTOR
Collector Current-Max (IC)
15 A
Collector-Emitter Voltage-Max
230 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
35
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
150 W
Power Dissipation-Max (Abs)
150 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
VCEsat-Max
3 V
Want to compare parts?
  1. 2SA1986
    Toshiba America Electronic Components
    TRANSISTOR 15 A, 230 V, PNP, Si, POWER TRANSISTOR, 2-16C1A, 3 PIN, BIP General Purpose Power
    VS

Alternate Parts for 2SA1986

This table gives cross-reference parts and alternative options found for 2SA1986. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1986, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA1986-R TRANSISTOR 15 A, 230 V, PNP, Si, POWER TRANSISTOR, 2-16C1A, 3 PIN, BIP General Purpose Power Toshiba America Electronic Components 2SA1986 vs 2SA1986-R
2SA2031 15A, 230V, PNP, Si, POWER TRANSISTOR, TO-3PB, 3 PIN onsemi 2SA1986 vs 2SA2031
2SA1553O TRANSISTOR POWER TRANSISTOR, BIP General Purpose Power Toshiba America Electronic Components 2SA1986 vs 2SA1553O

Related Parts for 2SA1986

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA1986 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA1986 by Toshiba America Electronic Components

  • Please alert me when 2SA1986 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA1986 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA1986 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA1986 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA1986.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA1986 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: