Part Details for 2SA1943RTU by Fairchild Semiconductor Corporation
Overview of 2SA1943RTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SA1943RTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA1943RTU-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR, 17A, 2 Min Qty: 109 Container: Bulk MARKETPLACE PRODUCT |
217 In Stock |
|
$2.7700 | Buy Now |
|
Rochester Electronics | 2SA1943 - Power Bipolar Transistor, 17A, 250V, PNP, TO-264AA, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 2005 |
|
$2.3700 / $2.7900 | Buy Now |
|
Chip1Cloud | TRANS PNP 250V 17A TO264 | 1500 |
|
RFQ |
Part Details for 2SA1943RTU
2SA1943RTU CAD Models
2SA1943RTU Part Data Attributes
|
2SA1943RTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1943RTU
Fairchild Semiconductor Corporation
PNP Epitaxial Silicon Transistor, 3LD; TO264; MOLDED; JEDEC VARIATION AA, 375/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-264 | |
Package Description | TO-264, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD; TO264; MOLDED; JEDEC VARIATION AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 55 | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2SA1943RTU
This table gives cross-reference parts and alternative options found for 2SA1943RTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1943RTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1943RTU | 17A, 250V, PNP, Si, POWER TRANSISTOR, TO-264AA, TO-264, 3 PIN | Rochester Electronics LLC | 2SA1943RTU vs 2SA1943RTU |