-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS PNP 230V 15A TO-3PN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8206
|
Newark | Trans, Pnp, 230V, 15A, To-3P, Transistor Polarity:Pnp, Collector Emitter Voltage Max:230V, Continuous Collector Current:15A, Power Dissipation:150W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:30Mhz Rohs Compliant: Yes |Toshiba 2SA1943N(S1,E, S) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$1.2800 / $2.6900 | Buy Now |
DISTI #
2SA1943N(S1ES)-ND
|
DigiKey | TRANS PNP 230V 15A TO3P Min Qty: 1 Lead time: 12 Weeks Container: Tube |
332 In Stock |
|
$1.0073 / $2.3200 | Buy Now |
DISTI #
2SA1943N(S1,E,S)
|
Avnet Americas | Trans GP BJT PNP 230V 15A 3-Pin TO-3P(N) - Rail/Tube (Alt: 2SA1943N(S1,E,S)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0278 / $1.2286 | Buy Now |
DISTI #
757-2SA1943N(S1ES)
|
Mouser Electronics | Bipolar Transistors - BJT POWER TRANSISTOR PC=150W, F=30MHZ RoHS: Compliant | 1127 |
|
$1.0000 / $2.3200 | Buy Now |
DISTI #
30599268
|
Verical | Trans GP BJT PNP 230V 15A 150000mW 3-Pin(3+Tab) TO-3PN Magazine RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 23 |
|
$1.3500 / $1.4500 | Buy Now |
DISTI #
2SA1943N(S1,E,S)
|
Avnet Americas | Trans GP BJT PNP 230V 15A 3-Pin TO-3P(N) - Rail/Tube (Alt: 2SA1943N(S1,E,S)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0278 / $1.2286 | Buy Now |
DISTI #
2SA1943N(S1,E,S)
|
Avnet Asia | Trans GP BJT PNP 230V 15A 3-Pin TO-3P(N) (Alt: 2SA1943N(S1,E,S)) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2SA1943N(S1,E,S)
|
EBV Elektronik | Trans GP BJT PNP 230V 15A 3-Pin TO-3P(N) (Alt: 2SA1943N(S1,E,S)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1943N(S1,E,S)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1943N(S1,E,S)
Toshiba America Electronic Components
TRANS PNP 230V 15A TO-3PN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TO-3P(N), 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Base Capacitance-Max | 360 pF | |
Collector-Emitter Voltage-Max | 230 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-XSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz | |
VCEsat-Max | 3 V |