-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistors PNP 230V 15A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1267
|
Newark | Trans, Pnp, 230V, 15A, To-3Pl, Transistor Polarity:Pnp, Collector Emitter Voltage Max:230V, Continuous Collector Current:15A, Power Dissipation:150W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:30Mhz Rohs Compliant: Yes |Toshiba 2SA1943-O(Q) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$1.8300 / $3.0400 | Buy Now |
DISTI #
2SA1943-OQ-ND
|
DigiKey | TRANS PNP 230V 15A TO3P Min Qty: 1 Lead time: 15 Weeks Container: Tray |
6881 In Stock |
|
$1.3650 / $2.8400 | Buy Now |
DISTI #
2SA1943-O(Q)
|
Avnet Americas | Trans GP BJT PNP 230V 15A 3-Pin(3+Tab) TO-3PL - Trays (Alt: 2SA1943-O(Q)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 7190 |
|
$1.2127 / $1.2847 | Buy Now |
DISTI #
757-2SA1943-O(Q)
|
Mouser Electronics | Bipolar Transistors - BJT PNP 230V 15A RoHS: Compliant | 777 |
|
$1.3700 / $2.5800 | Buy Now |
|
Quest Components | TRANSISTOR | 76 |
|
$2.3100 / $3.4650 | Buy Now |
DISTI #
2SA1943-O(Q)
|
TTI | Bipolar Transistors - BJT PNP 230V 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.7000 / $1.8500 | Buy Now |
DISTI #
2SA1943-O-Q-
|
TME | Transistor: PNP, bipolar, 230V, 15A, 150W, TO3PL Min Qty: 1 | 2633 |
|
$1.8300 / $2.7400 | Buy Now |
DISTI #
2SA1943-O(Q)
|
Avnet Asia | Trans GP BJT PNP 230V 15A 3-Pin(3+Tab) TO-3PL (Alt: 2SA1943-O(Q)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 2000 |
|
RFQ | |
DISTI #
2SA1943-O(Q)
|
EBV Elektronik | Trans GP BJT PNP 230V 15A 3-Pin(3+Tab) TO-3PL (Alt: 2SA1943-O(Q)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$5.5200 / $5.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1943-O(Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1943-O(Q)
Toshiba America Electronic Components
Bipolar Transistors PNP 230V 15A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO |