Part Details for 2SA1941 by EVVO Semiconductor
Overview of 2SA1941 by EVVO Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5272-2SA1941-ND
|
DigiKey | TRANS PNP 140V 10A TO3P Min Qty: 1 Lead time: 1 Weeks Container: Tube |
210 In Stock |
|
$0.8854 / $2.1100 | Buy Now |