Part Details for 2SA1941-R(Q) by Toshiba America Electronic Components
Results Overview of 2SA1941-R(Q) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1941-R(Q) Information
2SA1941-R(Q) by Toshiba America Electronic Components is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1941 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-140 V / IC=-10 A / hFE=55~160 / VCE(sat)=-2.0 V / TO-3P(N) |
Price & Stock for 2SA1941-R(Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64957131
|
Verical | 2SA1941-R(Q) Min Qty: 94 Package Multiple: 1 Date Code: 1701 | Americas - 101 |
|
$0.8753 / $0.9162 | Buy Now |
|
Quest Components | 80 |
|
$1.1704 / $2.1280 | Buy Now | |
|
Vyrian | Transistors | 128 |
|
RFQ |
Part Details for 2SA1941-R(Q)
2SA1941-R(Q) CAD Models
2SA1941-R(Q) Part Data Attributes
|
2SA1941-R(Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1941-R(Q)
Toshiba America Electronic Components
TRANSISTOR,BJT,PNP,140V V(BR)CEO,10A I(C),TO-247VAR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 55 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO |