Part Details for 2SA1873-GR(TE85L,F by Toshiba America Electronic Components
Overview of 2SA1873-GR(TE85L,F by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1873-GR(TE85L,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1873-GR(TE85LFCT-ND
|
DigiKey | TRANS 2PNP 50V 0.15A USV Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8410 In Stock |
|
$0.0331 / $0.3300 | Buy Now |
DISTI #
757-2SA1873-GRTE85LF
|
Mouser Electronics | Bipolar Transistors - BJT -150mA -50V RoHS: Compliant | 2716 |
|
$0.0520 / $0.3300 | Buy Now |
Part Details for 2SA1873-GR(TE85L,F
2SA1873-GR(TE85L,F CAD Models
2SA1873-GR(TE85L,F Part Data Attributes
|
2SA1873-GR(TE85L,F
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
2SA1873-GR(TE85L,F
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |