Part Details for 2SA1834TLR by ROHM Semiconductor
Overview of 2SA1834TLR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1834TLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1834TLRCT-ND
|
DigiKey | TRANS PNP 20V 10A CPT3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4866 In Stock |
|
$0.5586 / $1.4900 | Buy Now |
DISTI #
755-2SA1834TLR
|
Mouser Electronics | Bipolar Transistors - BJT PNP 20V 10A RoHS: Compliant | 2251 |
|
$0.5580 / $1.4700 | Buy Now |
|
Future Electronics | 2SA1834 Series 20 V 10 A SMT PNP Low saturation voltage Transistor - CPT3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
|
Quest Components | 2749 |
|
$0.6180 / $2.0600 | Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS PNP 20V 10A CPT3 | 1327 |
|
$0.6077 / $0.6091 | Buy Now |
Part Details for 2SA1834TLR
2SA1834TLR CAD Models
2SA1834TLR Part Data Attributes:
|
2SA1834TLR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1834TLR
ROHM Semiconductor
Small Signal Bipolar Transistor, 10A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SA1834TLR
This table gives cross-reference parts and alternative options found for 2SA1834TLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1834TLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1834TL/R | 10000mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SA1834TLR vs 2SA1834TL/R |