Part Details for 2SA1830E by SANYO Semiconductor Co Ltd
Overview of 2SA1830E by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1830E
2SA1830E CAD Models
2SA1830E Part Data Attributes
|
2SA1830E
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1830E
SANYO Semiconductor Co Ltd
Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, FLP-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | FLIP-CHIP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2SA1830E
This table gives cross-reference parts and alternative options found for 2SA1830E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1830E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1830E | 2A, 400V, PNP, Si, POWER TRANSISTOR, FLP-3 | SANYO Electric Co Ltd | 2SA1830E vs 2SA1830E |
2SA1830-E | Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, FLP-3 | SANYO Electric Co Ltd | 2SA1830E vs 2SA1830-E |