Part Details for 2SA1797T100Q by ROHM Semiconductor
Overview of 2SA1797T100Q by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1797T100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1797T100QCT-ND
|
DigiKey | TRANS PNP 50V 2A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.1988 / $0.6000 | Buy Now |
DISTI #
755-2SA1797T100Q
|
Mouser Electronics | Bipolar Transistors - BJT PNP 50V 3A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 2SA1797 Series 50 V 3 A 0.5 W Surface Mount PNP Power Transistor - MPT3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1425 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-243 | 1772 |
|
$0.1336 / $0.3207 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-243 | 759 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
2SA1797T100Q
|
Avnet Asia | Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) MPT T/R (Alt: 2SA1797T100Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 50V 2W 120@500mA,2V 2A PNP SOT-89 Bipolar Transistors - BJT ROHS | 190 |
|
$0.0989 / $0.1759 | Buy Now |
|
LCSC | 50V 2W 120500mA2V 2A PNP SOT-89 Bipolar Transistors - BJT ROHS | 190 |
|
$0.1009 / $0.1795 | Buy Now |
Part Details for 2SA1797T100Q
2SA1797T100Q CAD Models
2SA1797T100Q Part Data Attributes:
|
2SA1797T100Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1797T100Q
ROHM Semiconductor
3000mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MPT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.35 V |