Part Details for 2SA1797(RANGE180-390) by Changjiang Electronics Tech (CJ)
Overview of 2SA1797(RANGE180-390) by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1797(RANGE180-390)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 500mW 180500mA2V 2A PNP SOT-89 Bipolar (BJT) ROHS | 1083 |
|
$0.0363 / $0.0676 | Buy Now |