Part Details for 2SA1774TLS by ROHM Semiconductor
Overview of 2SA1774TLS by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1774TLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1774TLSCT-ND
|
DigiKey | TRANS PNP 50V 0.15A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15346 In Stock |
|
$0.0360 / $0.2900 | Buy Now |
DISTI #
755-2SA1774TLS
|
Mouser Electronics | Bipolar Transistors - BJT PNP 50V 0.15A RoHS: Compliant | 5900 |
|
$0.0360 / $0.2900 | Buy Now |
|
Future Electronics | 2SA1774 Series 40 V 150 mA PNP Surface Mount Silicon Transistor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 6000Reel |
|
$0.0195 / $0.0223 | Buy Now |
DISTI #
2SA1774TLS
|
TME | Transistor: PNP, bipolar, 50V, 0.15A, 150mW, SC75A,SOT416 Min Qty: 20 | 0 |
|
$0.0287 / $0.0439 | RFQ |
DISTI #
2SA1774TLS
|
Avnet Silica | Trans GP BJT PNP 50V 0.15A 3-Pin EMT T/R (Alt: 2SA1774TLS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SA1774TLS
2SA1774TLS CAD Models
2SA1774TLS Part Data Attributes
|
2SA1774TLS
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1774TLS
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, SC-75A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | ROHS COMPLIANT, EMT3, SC-75A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |