-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.15A I(C), PNP,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1774EBTLRCT-ND
|
DigiKey | TRANS PNP 50V 0.15A EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2880 In Stock |
|
$0.0360 / $0.2900 | Buy Now |
DISTI #
2SA1774EBTLR
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin SC-89 T/R - Tape and Reel (Alt: 2SA1774EBTLR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-2SA1774EBTLR
|
Mouser Electronics | Bipolar Transistors - BJT TRANS DIGITAL PNP RoHS: Compliant | 1905 |
|
$0.0350 / $0.2900 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 50V 0.15A 150mW 3-Pin EMTF RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0213 | Buy Now |
DISTI #
66385059
|
Verical | Trans GP BJT PNP 50V 0.15A 150mW 3-Pin EMTF T/R RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 2233 | Americas - 6400 |
|
$0.0680 / $0.0900 | Buy Now |
DISTI #
2SA1774EBTLR
|
TTI | Bipolar Transistors - BJT TRANS DIGITAL PNP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0285 / $0.0307 | Buy Now |
DISTI #
2SA1774EBTLR
|
TME | Transistor: PNP, bipolar, 50V, 0.15A, 150mW, SC89 Min Qty: 25 | 0 |
|
$0.0226 / $0.0345 | RFQ |
DISTI #
SMC-2SA1774EBTLR
|
Sensible Micro Corporation | Bipolar Transistors - Bjt Trans Gp Bjt Pnp 50V 0.15A 3-Pin Emt3F T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2022 Container: Tape & Reel | 35950 |
|
$0.0360 / $0.0390 | RFQ |
DISTI #
2SA1774EBTLR
|
Avnet Asia | Trans GP BJT PNP 50V 0.15A 3-Pin SC-89 T/R (Alt: 2SA1774EBTLR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901170533
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape | 6400 |
|
$0.0483 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1774EBTLR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1774EBTLR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |