Part Details for 2SA1774EBTLQ by ROHM Semiconductor
Overview of 2SA1774EBTLQ by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1774EBTLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6843
|
Newark | Transistor, Pnp, -50V, -0.15A, Sot-416Fl, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Transition Frequency Ft:140Mhz, Power Dissipation Pd:150Mw, Dc Collector Current:-150Ma, Dc Current Gain Hfe:120Hfe, Rohs Compliant: Yes |Rohm 2SA1774EBTLQ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0750 / $0.3020 | Buy Now |
DISTI #
2SA1774EBTLQCT-ND
|
DigiKey | TRANS PNP 50V 0.15A EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5871 In Stock |
|
$0.0360 / $0.2900 | Buy Now |
DISTI #
2SA1774EBTLQ
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin SOT-416FL T/R - Tape and Reel (Alt: 2SA1774EBTLQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-2SA1774EBTLQ
|
Mouser Electronics | Bipolar Transistors - BJT TRANS DIGITAL PNP RoHS: Compliant | 2870 |
|
$0.0350 / $0.2000 | Buy Now |
|
Future Electronics | 2SA1774EB Series 50 V 150 mA SMT PNP General Purpose Transistor - EMT3F RoHS: Compliant pbFree: Yes Min Qty: 537000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0344 / $0.0390 | Buy Now |
|
Future Electronics | 2SA1774EB Series 50 V 150 mA SMT PNP General Purpose Transistor - EMT3F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0344 / $0.0390 | Buy Now |
DISTI #
66386953
|
Verical | Trans GP BJT PNP 50V 0.15A 150mW 3-Pin EMTF T/R RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 2232 | Americas - 7350 |
|
$0.0456 / $0.0663 | Buy Now |
DISTI #
2SA1774EBTLQ
|
TTI | Bipolar Transistors - BJT TRANS DIGITAL PNP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0366 / $0.0396 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.0520 / $0.3800 | Buy Now |
DISTI #
2SA1774EBTLQ
|
Avnet Asia | Trans GP BJT PNP 50V 0.15A 3-Pin SOT-416FL T/R (Alt: 2SA1774EBTLQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2SA1774EBTLQ
2SA1774EBTLQ CAD Models
2SA1774EBTLQ Part Data Attributes
|
2SA1774EBTLQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1774EBTLQ
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |