Part Details for 2SA1768S-AN by onsemi
Overview of 2SA1768S-AN by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SA1768S-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1768S-AN
|
Avnet Americas | Trans GP BJT PNP 160V 0.7A 3-Pin SC-71 Box - Tape and Reel (Alt: 2SA1768S-AN) RoHS: Compliant Min Qty: 596 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 105000 Partner Stock |
|
$1.0416 / $1.2432 | Buy Now |
|
Flip Electronics | Stock, ship today | 105000 |
|
$0.8400 | RFQ |
Part Details for 2SA1768S-AN
2SA1768S-AN CAD Models
2SA1768S-AN Part Data Attributes
|
2SA1768S-AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1768S-AN
onsemi
Bipolar Transistor, -180V, -160A, Low VCE(sat) PNP Single NMP, NMP (Taping), 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | NMP (Taping) | |
Pin Count | 3 | |
Manufacturer Package Code | 135AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |