Part Details for 2SA1744T2TL by SPS Technologies
Overview of 2SA1744T2TL by SPS Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1744T2TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 30W 15A PNP TO-220F-3 Bipolar (BJT) ROHS | 20 |
|
$0.6314 / $0.7002 | Buy Now |