Part Details for 2SA1740E-TD-E by SANYO Semiconductor Co Ltd
Overview of 2SA1740E-TD-E by SANYO Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1740E-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SA1740 - PNP Epitaxial Planar Silicon Transistor For High-Voltage Driver Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for 2SA1740E-TD-E
2SA1740E-TD-E CAD Models
2SA1740E-TD-E Part Data Attributes:
|
2SA1740E-TD-E
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1740E-TD-E
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PCP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PCP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for 2SA1740E-TD-E
This table gives cross-reference parts and alternative options found for 2SA1740E-TD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1740E-TD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1740E-TD-E | Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PCP, 3 PIN | SANYO Electric Co Ltd | 2SA1740E-TD-E vs 2SA1740E-TD-E |
2SA1740E-TD-E | 200mA, 400V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PCP, 3 PIN | Rochester Electronics LLC | 2SA1740E-TD-E vs 2SA1740E-TD-E |
2SA1740E-TD-E | 200mA, 400V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PCP, 3 PIN | onsemi | 2SA1740E-TD-E vs 2SA1740E-TD-E |