Part Details for 2SA1740 by Changjiang Electronics Tech (CJ)
Overview of 2SA1740 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 400V 500mW 100@50mA,1V 200mA PNP SOT-89-3 Bipolar Transistors - BJT ROHS | 955 |
|
$0.0658 / $0.1134 | Buy Now |