Part Details for 2SA1706S-AN by onsemi
Results Overview of 2SA1706S-AN by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1706S-AN Information
2SA1706S-AN by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SA1706S-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 8715 |
|
$0.1013 / $0.1192 | Buy Now |
DISTI #
2SA1706S-AN
|
EBV Elektronik | Trans GP BJT PNP 50V 2A 3Pin NMP TR (Alt: 2SA1706S-AN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SA1706S-AN
2SA1706S-AN CAD Models
2SA1706S-AN Part Data Attributes
|
2SA1706S-AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1706S-AN
onsemi
Bipolar Transistor, -50V, -2A, Low VCE(sat), PNP Single NMP, NMP (Taping), 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 135AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |