Part Details for 2SA1627 by Unisonic Technologies Co Ltd
Overview of 2SA1627 by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1627
2SA1627 CAD Models
2SA1627 Part Data Attributes:
|
2SA1627
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1627
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor, 1A I(C), 600V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, TO-126, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SIP | |
Package Description | TO-126, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 28 MHz | |
Turn-off Time-Max (toff) | 5500 ns | |
Turn-on Time-Max (ton) | 500 ns |
Alternate Parts for 2SA1627
This table gives cross-reference parts and alternative options found for 2SA1627. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1627, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1627 | 1000mA, 600V, PNP, Si, SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SA1627 vs 2SA1627 |
2SA1627-AZ | Small Signal Bipolar Transistor, 1A I(C), 600V V(BR)CEO, 1-Element, PNP, Silicon | NEC Electronics Group | 2SA1627 vs 2SA1627-AZ |
2SA1627 | Small Signal Bipolar Transistor, 1A I(C), 600V V(BR)CEO, 1-Element, PNP, Silicon | NEC Electronics Group | 2SA1627 vs 2SA1627 |