Part Details for 2SA1587-BL,LF by Toshiba America Electronic Components
Overview of 2SA1587-BL,LF by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1587-BL,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1587-BLLFCT-ND
|
DigiKey | TRANS PNP 120V 0.1A SC70 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7659 In Stock |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
2SA1587-BL,LF
|
Avnet Americas | X34 PB-F USM TRANSISTOR(LF), PD=100MW, F=80MHZ - Tape and Reel (Alt: 2SA1587-BL,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0306 | Buy Now |
DISTI #
757-2SA1587-BLLF
|
Mouser Electronics | Bipolar Transistors - BJT Bias Resistor Built-in transistor RoHS: Compliant | 11212 |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
V36:1790_13897568
|
Arrow Electronics | Trans GP BJT PNP 120V 0.1A 100mW Automotive AEC-Q101 3-Pin USM T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2442 | Americas - 6000 |
|
$0.0278 / $0.0349 | Buy Now |
DISTI #
V72:2272_13897568
|
Arrow Electronics | Trans GP BJT PNP 120V 0.1A 100mW Automotive AEC-Q101 3-Pin USM T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2325 Container: Cut Strips | Americas - 4400 |
|
$0.0256 / $0.1290 | Buy Now |
DISTI #
85919884
|
Verical | Trans GP BJT PNP 120V 0.1A 100mW Automotive AEC-Q101 3-Pin USM T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2442 | Americas - 6000 |
|
$0.0349 | Buy Now |
DISTI #
69274457
|
Verical | Trans GP BJT PNP 120V 0.1A 100mW Automotive AEC-Q101 3-Pin USM T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 2325 | Americas - 4400 |
|
$0.0256 | Buy Now |
Part Details for 2SA1587-BL,LF
2SA1587-BL,LF CAD Models
2SA1587-BL,LF Part Data Attributes
|
2SA1587-BL,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1587-BL,LF
Toshiba America Electronic Components
TRANS PNP 120V 0.1A USM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 350 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |