There are no models available for this part yet.
Overview of 2SA1586SU-Y,LF by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SA1586SU-Y,LF by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2SA1586SU-YLFCT-ND
|
DigiKey | TRANS PNP 50V 0.15A SC70 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
757-2SA1586SU-YLF
|
Mouser Electronics | Bipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA | 0 |
|
$0.0200 / $0.0270 | Order Now |
CAD Models for 2SA1586SU-Y,LF by Toshiba America Electronic Components
Part Data Attributes for 2SA1586SU-Y,LF by Toshiba America Electronic Components
2SA1586SU-Y,LF
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
2SA1586SU-Y,LFToshiba America Electronic ComponentsVS
-