Part Details for 2SA1586-GR,LXHF by Toshiba America Electronic Components
Results Overview of 2SA1586-GR,LXHF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1586-GR,LXHF Information
2SA1586-GR,LXHF by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1586 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-0.15 A / hFE=70~400 / VCE(sat)=-0.3 V / AEC-Q101 / SOT-323 |
Price & Stock for 2SA1586-GR,LXHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-2SA1586-GRLXHFCT-ND
|
DigiKey | TRANS PNP 50V 0.15A USM Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8790 In Stock |
|
$0.0375 / $0.2900 | Buy Now |
DISTI #
2SA1586-GR,LXHF
|
Avnet Americas | Transistor GP BJT PNP 50V 150mA 3-Pin SOT-323 - Tape and Reel (Alt: 2SA1586-GR,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-2SA1586-GRLXHF
|
Mouser Electronics | Bipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-323 (USM) RoHS: Compliant | 31177 |
|
$0.0470 / $0.2900 | Buy Now |
Part Details for 2SA1586-GR,LXHF
2SA1586-GR,LXHF CAD Models
2SA1586-GR,LXHF Part Data Attributes
|
2SA1586-GR,LXHF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1586-GR,LXHF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |