Part Details for 2SA1579T106R by ROHM Semiconductor
Results Overview of 2SA1579T106R by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1579T106R Information
2SA1579T106R by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SA1579T106R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1579T106RCT-ND
|
DigiKey | TRANS PNP 120V 0.05A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
906 In Stock |
|
$0.0862 / $0.5500 | Buy Now |
DISTI #
755-2SA1579T106R
|
Mouser Electronics | Bipolar Transistors - BJT PNP 120V 50MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 2SA1579 Series 120 V 50 mA SMT PNP High-Voltage Amplifier Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0667 / $0.0707 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.05A I(C), 120V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 60009 |
|
$0.0673 / $0.1923 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.05A I(C), 120V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 1193 |
|
$0.1923 / $0.6410 | Buy Now |
DISTI #
2SA1579T106R
|
Avnet Silica | Trans GP BJT PNP 120V 005A 3Pin UMT TR (Alt: 2SA1579T106R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2SA1579T106R
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 11437 |
|
$0.1260 / $0.3180 | Buy Now |
|
Vyrian | Transistors | 4945 |
|
RFQ |