Part Details for 2SA1577T106R by ROHM Semiconductor
Overview of 2SA1577T106R by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1577T106R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1577T106RCT-ND
|
DigiKey | TRANS PNP 32V 0.5A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2305 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
2SA1577T106R
|
Avnet Americas | Trans GP BJT PNP 32V 0.5A 3-Pin UMT T/R - Tape and Reel (Alt: 2SA1577T106R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0336 | Buy Now |
DISTI #
755-2SA1577T106R
|
Mouser Electronics | Bipolar Transistors - BJT PNP 32V 0.5A SOT-323 RoHS: Compliant | 23582 |
|
$0.0370 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0288 | Buy Now |
|
Quest Components | 4855 |
|
$0.6645 / $2.2150 | Buy Now | |
DISTI #
2SA1577T106R
|
Avnet Americas | Trans GP BJT PNP 32V 0.5A 3-Pin UMT T/R - Tape and Reel (Alt: 2SA1577T106R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0336 | Buy Now |
DISTI #
2SA1577T106R
|
TME | Transistor: PNP, bipolar, 32V, 0.5A, 200mW, SC70,SOT323 Min Qty: 20 | 0 |
|
$0.0273 / $0.0410 | RFQ |
|
Ameya Holding Limited | SC70-3/Medium Power Transistor (-32V,-05A) Min Qty: 1 | 85-Authorized Distributor |
|
$0.0510 / $0.3332 | Buy Now |
DISTI #
2SA1577T106R
|
Avnet Asia | Trans GP BJT PNP 32V 0.5A 3-Pin UMT T/R (Alt: 2SA1577T106R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2SA1577T106R
2SA1577T106R CAD Models
2SA1577T106R Part Data Attributes:
|
2SA1577T106R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1577T106R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2SA1577T106R
This table gives cross-reference parts and alternative options found for 2SA1577T106R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1577T106R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1577T106/R | 500mA, 32V, PNP, Si, SMALL SIGNAL TRANSISTOR, UMT3, SC-70, 3 PIN | ROHM Semiconductor | 2SA1577T106R vs 2SA1577T106/R |