Part Details for 2SA1577T106Q by ROHM Semiconductor
Overview of 2SA1577T106Q by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1577T106Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1577T106QCT-ND
|
DigiKey | TRANS PNP 32V 0.5A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
2SA1577T106Q
|
Avnet Americas | Trans GP BJT PNP 32V 0.5A 3-Pin UMT T/R - Tape and Reel (Alt: 2SA1577T106Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0294 / $0.0336 | Buy Now |
DISTI #
755-2SA1577T106Q
|
Mouser Electronics | Bipolar Transistors - BJT PNP 32V 0.5A SOT-323 RoHS: Compliant | 2237 |
|
$0.0370 / $0.3300 | Buy Now |
|
Future Electronics | 2SA1577 Series 32 V 0.5 A SMT PNP Medium Power Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0363 / $0.0410 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Quest Components | 2320 |
|
$0.0525 / $0.1750 | Buy Now | |
|
Quest Components | 125 |
|
$0.0597 / $0.1990 | Buy Now | |
|
Quest Components | 3882 |
|
$0.1980 / $0.9900 | Buy Now | |
DISTI #
2SA1577T106Q
|
Avnet Americas | Trans GP BJT PNP 32V 0.5A 3-Pin UMT T/R - Tape and Reel (Alt: 2SA1577T106Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0294 / $0.0336 | Buy Now |
DISTI #
2SA1577T106Q
|
TME | Transistor: PNP, bipolar, 32V, 0.5A, 200mW, SC70,SOT323 Min Qty: 20 | 0 |
|
$0.0380 / $0.0570 | RFQ |
Part Details for 2SA1577T106Q
2SA1577T106Q CAD Models
2SA1577T106Q Part Data Attributes:
|
2SA1577T106Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1577T106Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.4 V |