Part Details for 2SA1566JIETL-E by Renesas Electronics Corporation
Overview of 2SA1566JIETL-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1566JIETL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA1566JIETL-E-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANS PNP Min Qty: 1803 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | 2SA1566 - Small Signal Bipolar Transistor, 0.1A, 120V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1360 / $0.1600 | Buy Now |
Part Details for 2SA1566JIETL-E
2SA1566JIETL-E CAD Models
2SA1566JIETL-E Part Data Attributes
|
2SA1566JIETL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1566JIETL-E
Renesas Electronics Corporation
100mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59A, MPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SC-59A | |
Package Description | SC-59A, MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 400 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES |