Part Details for 2SA1482 by ROHM Semiconductor
Overview of 2SA1482 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1482
2SA1482 CAD Models
2SA1482 Part Data Attributes:
|
2SA1482
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1482
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92L, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-92L | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SA1482
This table gives cross-reference parts and alternative options found for 2SA1482. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1482, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA949 | TRANSISTOR 50 mA, 150 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1482 vs 2SA949 |
2SA949-Y | TRANSISTOR 50 mA, 150 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1482 vs 2SA949-Y |