Part Details for 2SA1480D by SANYO Semiconductor Co Ltd
Overview of 2SA1480D by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1480D
2SA1480D CAD Models
2SA1480D Part Data Attributes
|
2SA1480D
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1480D
SANYO Semiconductor Co Ltd
0.1A, 300V, PNP, Si, POWER TRANSISTOR, TO-126ML, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SIP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sanyo | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SA1480D
This table gives cross-reference parts and alternative options found for 2SA1480D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1480D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUT18 | NXP Semiconductors | Check for Price | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | 2SA1480D vs BUT18 |
BUL44D2 | Motorola Mobility LLC | Check for Price | 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | 2SA1480D vs BUL44D2 |
BUL44D2 | onsemi | Check for Price | 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, CASE 221A-09, 3 PIN | 2SA1480D vs BUL44D2 |
2SC3446-RC | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | 2SA1480D vs 2SC3446-RC |
2SC4110N-CA | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | 2SA1480D vs 2SC4110N-CA |
BUW12 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-218AC, TO-218AC, 3 PIN | 2SA1480D vs BUW12 |
2SD1830 | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | 2SA1480D vs 2SD1830 |
2SC3447M-RC | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | 2SA1480D vs 2SC3447M-RC |
2SD1841 | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | 2SA1480D vs 2SD1841 |
2SD1840P-RF | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | 2SA1480D vs 2SD1840P-RF |