Part Details for 2SA1462-T1BY33 by NEC Electronics America Inc
Overview of 2SA1462-T1BY33 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1462-T1B-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SA1462-T2B-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Part Details for 2SA1462-T1BY33
2SA1462-T1BY33 CAD Models
2SA1462-T1BY33 Part Data Attributes
|
2SA1462-T1BY33
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SA1462-T1BY33
NEC Electronics America Inc
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, PNP, PLASTIC, SC-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, SC-59, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1800 MHz | |
Turn-off Time-Max (toff) | 40 ns | |
Turn-on Time-Max (ton) | 20 ns | |
VCEsat-Max | 0.2 V |