Part Details for 2SA1461-T2B-A by Renesas Electronics Corporation
Results Overview of 2SA1461-T2B-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1461-T2B-A Information
2SA1461-T2B-A by Renesas Electronics Corporation is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 2SA1461-T2B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA1461-T2B-A-ND
|
DigiKey | RF TRANS PNP 40V 510MHZ SC-59 Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | High Frequency PNP Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$0.0907 / $0.1067 | Buy Now |
Part Details for 2SA1461-T2B-A
2SA1461-T2B-A CAD Models
2SA1461-T2B-A Part Data Attributes
|
2SA1461-T2B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1461-T2B-A
Renesas Electronics Corporation
Bipolar Power Transistors, , /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics |