Part Details for 2SA1450 by SANYO Semiconductor Co Ltd
Overview of 2SA1450 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1450
2SA1450 CAD Models
2SA1450 Part Data Attributes:
|
2SA1450
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1450
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SA1450
This table gives cross-reference parts and alternative options found for 2SA1450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2060T103Q | 1000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92L, TO-92L, 3 PIN | ROHM Semiconductor | 2SA1450 vs 2SC2060T103Q |
2SA719R | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, SC-43A, TO-92-B1, 3 PIN | Panasonic Electronic Components | 2SA1450 vs 2SA719R |
2N4125RLRA | 200mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | Rochester Electronics LLC | 2SA1450 vs 2N4125RLRA |
2N4294 | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | 2SA1450 vs 2N4294 |
2SD1292/R | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | ROHM Semiconductor | 2SA1450 vs 2SD1292/R |
BC261 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-18A, 3 PIN | Baneasa SA | 2SA1450 vs BC261 |
2SA719R | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Continental Device India Ltd | 2SA1450 vs 2SA719R |
2SC1740 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | 2SA1450 vs 2SC1740 |
2SA778AK | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SA1450 vs 2SA778AK |
TN6717A | NPN General Purpose Amplifier, TO-226 3L, 7500-BULK | onsemi | 2SA1450 vs TN6717A |