Part Details for 2SA1419S-TD-H by onsemi
Overview of 2SA1419S-TD-H by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1419S-TD-H
2SA1419S-TD-H CAD Models
2SA1419S-TD-H Part Data Attributes:
|
2SA1419S-TD-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1419S-TD-H
onsemi
Bipolar Transistor, -160V, -1.5A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Package Description | HALOGEN AND LEAD FREE, ULTRA SMALL, PCP, TO-243, SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SA1419S-TD-H
This table gives cross-reference parts and alternative options found for 2SA1419S-TD-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1419S-TD-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1419S | TRANSISTOR 1500 mA, 160 V, PNP, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SA1419S-TD-H vs 2SA1419S |
2SA1419S-TD | Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | SANYO Semiconductor Co Ltd | 2SA1419S-TD-H vs 2SA1419S-TD |