Part Details for 2SA1418R by SANYO Semiconductor Co Ltd
Overview of 2SA1418R by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1418R
2SA1418R CAD Models
2SA1418R Part Data Attributes
|
2SA1418R
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1418R
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 0.7A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, ULTRA SMALL, PCP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SA1418R
This table gives cross-reference parts and alternative options found for 2SA1418R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1418R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1418-R | 700mA, 160V, PNP, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN | SANYO Electric Co Ltd | 2SA1418R vs 2SA1418-R |
2SA1418R | 700mA, 160V, PNP, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN | onsemi | 2SA1418R vs 2SA1418R |
2SA1418R | Small Signal Bipolar Transistor, 0.7A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, ULTRA SMALL, PCP, 3 PIN | SANYO Electric Co Ltd | 2SA1418R vs 2SA1418R |