Part Details for 2SA1416S-TD-E by onsemi
Overview of 2SA1416S-TD-E by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1416S-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2427
|
Newark | Bip Transistor (-)100V (-)1A Vce(Sat), (-600)400Mv Max. (Pnp)Npn Single Pcp/ Reel Rohs Compliant: Yes |Onsemi 2SA1416S-TD-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.2130 | Buy Now |
DISTI #
50AC7729
|
Newark | Transistor, Pnp, -100V, -1A, Sot-89, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-100V, Transition Frequency Ft:120Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:-1A, Dc Current Gain Hfe:140Hfe, Transistor Caserohs Compliant: Yes |Onsemi 2SA1416S-TD-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2410 / $0.5210 | Buy Now |
DISTI #
2SA1416S-TD-EOSCT-ND
|
DigiKey | TRANS PNP 100V 1A PCP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2735 In Stock |
|
$0.1547 / $0.5500 | Buy Now |
DISTI #
2SA1416S-TD-E
|
Avnet Americas | Trans GP BJT PNP 100V 1A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SA1416S-TD-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1535 / $0.1832 | Buy Now |
DISTI #
863-2SA1416S-TD-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP PNP 1A 100V RoHS: Compliant | 6709 |
|
$0.1540 / $0.4000 | Buy Now |
DISTI #
V72:2272_07323356
|
Arrow Electronics | Trans GP BJT PNP 100V 1A 1300mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2308 Container: Cut Strips | Americas - 3794 |
|
$0.1858 / $0.2579 | Buy Now |
DISTI #
V79:2366_26238268
|
Arrow Electronics | Trans GP BJT PNP 100V 1A 1300mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1625 | Americas - 1 |
|
$0.1125 / $0.1840 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BIP PNP 1A 100V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1550 / $0.1700 | Buy Now |
DISTI #
2SA1416S-TD-E
|
Avnet Americas | Trans GP BJT PNP 100V 1A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SA1416S-TD-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1535 / $0.1832 | Buy Now |
DISTI #
2SA1416S-TD-E
|
Avnet Asia | Trans GP BJT PNP 100V 1A 4-Pin(3+Tab) PCP T/R (Alt: 2SA1416S-TD-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 18000 |
|
$0.1457 / $0.1629 | Buy Now |
Part Details for 2SA1416S-TD-E
2SA1416S-TD-E CAD Models
2SA1416S-TD-E Part Data Attributes:
|
2SA1416S-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1416S-TD-E
onsemi
Bipolar Transistor, -100V, -1A, Low VCE(sat), (PNP)NPN Single PCP hFE = 140 - 280, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Package Description | SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SA1416S-TD-E
This table gives cross-reference parts and alternative options found for 2SA1416S-TD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1416S-TD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1416S-TD-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SA1416S-TD-E vs 2SA1416S-TD-E |