Part Details for 2SA1413-Z-E1 by NEC Electronics Group
Overview of 2SA1413-Z-E1 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1413-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SA1413-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SA1413-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3, / |
Part Details for 2SA1413-Z-E1
2SA1413-Z-E1 CAD Models
2SA1413-Z-E1 Part Data Attributes
|
2SA1413-Z-E1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SA1413-Z-E1
NEC Electronics Group
Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 2 Pin, MP-3, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |