Part Details for 2SA1396(1)-AZ by Renesas Electronics Corporation
Overview of 2SA1396(1)-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1396(1)-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA1396(1)-AZ-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR, PNP Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
294 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 2A, 100V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 189 |
|
$1.2500 / $1.4700 | Buy Now |