Part Details for 2SA1386 by Allegro MicroSystems LLC
Results Overview of 2SA1386 by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1386 Information
2SA1386 by Allegro MicroSystems LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SA1386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6273
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -160 V, 40 Mhz, 130 W, -15 A, 50 Rohs Compliant: Yes |Allegro ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 2SA1386
2SA1386 CAD Models
2SA1386 Part Data Attributes
|
2SA1386
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2SA1386
Allegro MicroSystems LLC
Power Bipolar Transistor, 15A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | ALLEGRO SANKEN | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 130 W | |
Power Dissipation-Max (Abs) | 130 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 2 V |
Alternate Parts for 2SA1386
This table gives cross-reference parts and alternative options found for 2SA1386. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1386, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SA1386 | Sanken Electric Co Ltd | Check for Price | Power Bipolar Transistor, 15A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, MT-100, TO-3P, 3 PIN | 2SA1386 vs 2SA1386 |
MJE4353 | Motorola Mobility LLC | Check for Price | 16A, 160V, PNP, Si, POWER TRANSISTOR, TO-218 | 2SA1386 vs MJE4353 |
MJE4352 | onsemi | Check for Price | 16A, 140V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-01, 3 PIN | 2SA1386 vs MJE4352 |
MJE4352 | Motorola Mobility LLC | Check for Price | 16A, 140V, PNP, Si, POWER TRANSISTOR, TO-218 | 2SA1386 vs MJE4352 |
MJE4353G | onsemi | Check for Price | 16 A, 160 V PNP Bipolar Power Transistor, TO-247, 30-TUBE | 2SA1386 vs MJE4353G |
MJE4353 | Rochester Electronics LLC | Check for Price | 16A, 160V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | 2SA1386 vs MJE4353 |
MJE4353 | onsemi | Check for Price | 16 A, 160 V PNP Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | 2SA1386 vs MJE4353 |
2SA1386 Frequently Asked Questions (FAQ)
-
The 2SA1386 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
The 2SA1386 has an internal diode that provides reverse polarity protection, ensuring the device is not damaged if the input voltage is accidentally reversed.
-
The typical quiescent current consumption of the 2SA1386 is around 5mA, making it suitable for low-power applications.
-
Yes, the 2SA1386 can operate up to 40V, making it suitable for high-voltage applications such as automotive and industrial systems.
-
Yes, the 2SA1386 is AEC-Q100 qualified, making it suitable for automotive applications that require high reliability and robustness.