Part Details for 2SA1346-SSH-AC by onsemi
Overview of 2SA1346-SSH-AC by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1346-SSH-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3716
|
Newark | Each |Onsemi 2SA1346-SSH-AC Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
DISTI #
2156-2SA1346-SSH-AC-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | 2SA1346 - Small Signal Bipolar Transistor, 0.1A, 50V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$0.1354 / $0.1593 | Buy Now |