Part Details for 2SA1318T by onsemi
Overview of 2SA1318T by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1318T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3705
|
Newark | 2Sa1318T, Single Bipolar Transistors |Onsemi 2SA1318T Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
DISTI #
2156-2SA1318T-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14500 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | 2SA1318 - Small Signal Bipolar Transistor, 0.2A, 50V, PNP, TO-92 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14500 |
|
$0.0581 / $0.0683 | Buy Now |