There are no models available for this part yet.
Overview of 2SA1312-GR(TE85L,F by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SA1312-GR(TE85L,F by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S751200294363
|
Chip1Stop | Trans GP BJT PNP 120V 0.1A 3-Pin S-Mini T/R RoHS: Compliant pbFree: Yes | 50 |
|
$0.3480 | Buy Now |
CAD Models for 2SA1312-GR(TE85L,F by Toshiba America Electronic Components
Part Data Attributes for 2SA1312-GR(TE85L,F by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Toshiba
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
120 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for 2SA1312-GR(TE85L,F
This table gives cross-reference parts and alternative options found for 2SA1312-GR(TE85L,F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1312-GR(TE85L,F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1163-GR(T5LBSHF | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | 2SA1312-GR(TE85L,F vs 2SA1163-GR(T5LBSHF |
2SA1163TE85L | TRANSISTOR 100 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1312-GR(TE85L,F vs 2SA1163TE85L |
2SA1587-GR(T5LPEWF | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | 2SA1312-GR(TE85L,F vs 2SA1587-GR(T5LPEWF |
2SA1163GRTE85R | TRANSISTOR 100 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1312-GR(TE85L,F vs 2SA1163GRTE85R |
KTA1517GR | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | 2SA1312-GR(TE85L,F vs KTA1517GR |
2SA1163-GR(T5LNS,F | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | 2SA1312-GR(TE85L,F vs 2SA1163-GR(T5LNS,F |
2SA1312TE85L | TRANSISTOR 100 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1312-GR(TE85L,F vs 2SA1312TE85L |
2SA1312GRTE85R | TRANSISTOR 100 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1312-GR(TE85L,F vs 2SA1312GRTE85R |
2SA1587-GR(T5L,PPF | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | 2SA1312-GR(TE85L,F vs 2SA1587-GR(T5L,PPF |
KTA1517 | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | 2SA1312-GR(TE85L,F vs KTA1517 |