Part Details for 2SA1300-Y(F) by Toshiba America Electronic Components
Overview of 2SA1300-Y(F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1300-Y(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200892615
|
Chip1Stop | Trans GP BJT PNP 10V 2A 750mW 3-Pin TO-92 RoHS: Compliant pbFree: Yes | 800 |
|
$1.8700 / $2.2900 | Buy Now |