Part Details for 2SA1208S-AE by onsemi
Results Overview of 2SA1208S-AE by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1208S-AE Information
2SA1208S-AE by onsemi is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SA1208S-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA1208S-AE-ND
|
DigiKey | TRANS PNP 160V 0.07A 3-MP Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
54000 In Stock |
|
$0.1500 | Buy Now |
DISTI #
86083915
|
Verical | 2SA1208S-AE Min Qty: 2507 Package Multiple: 1 Date Code: 1101 | Americas - 90000 |
|
$0.1496 | Buy Now |
|
Rochester Electronics | 2SA1208 - PNP Epitaxial Planar Silicon Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 91000 |
|
$0.1197 / $0.1408 | Buy Now |
Part Details for 2SA1208S-AE
2SA1208S-AE CAD Models
2SA1208S-AE Part Data Attributes
|
2SA1208S-AE
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1208S-AE
onsemi
TRANSISTOR,BJT,PNP,160V V(BR)CEO,70MA I(C),TO-92VAR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.07 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |