Part Details for 2SA1208S-AE by SANYO Semiconductor Co Ltd
Results Overview of 2SA1208S-AE by SANYO Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1208S-AE Information
2SA1208S-AE by SANYO Semiconductor Co Ltd is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SA1208S-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA1208S-AE-600057-ND
|
DigiKey | TRANS PNP 160V 0.07A 3-MP Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65000 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 2SA1208 - PNP Epitaxial Planar Silicon Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 65000 |
|
$0.1197 / $0.1408 | Buy Now |
Part Details for 2SA1208S-AE
2SA1208S-AE CAD Models
2SA1208S-AE Part Data Attributes
|
2SA1208S-AE
SANYO Semiconductor Co Ltd
Buy Now
|
Compare Parts:
2SA1208S-AE
SANYO Semiconductor Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Sanyo |