Part Details for 2SA1201 by Luguang Electronic Technology Co Ltd
Overview of 2SA1201 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1201-LGE
|
TME | Transistor: PNP, bipolar, 120V, 0.8A, 0.5W, SOT89 Min Qty: 1 | 4917 |
|
$0.0448 / $0.4810 | Buy Now |