Part Details for 2SA1193KTZ-E by Renesas Electronics Corporation
Overview of 2SA1193KTZ-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1193KTZ-E
2SA1193KTZ-E CAD Models
2SA1193KTZ-E Part Data Attributes:
|
2SA1193KTZ-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1193KTZ-E
Renesas Electronics Corporation
500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, SC-51, TO-92 MOD, 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |