Part Details for 2SA1188DTZ-E by Renesas Electronics Corporation
Overview of 2SA1188DTZ-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1188DTZ-E
2SA1188DTZ-E CAD Models
2SA1188DTZ-E Part Data Attributes:
|
2SA1188DTZ-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1188DTZ-E
Renesas Electronics Corporation
100mA, 90V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43A, TO-92(1), 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | SC-43A, TO-92(1), 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |