Part Details for 2SA1162-Y by Toshiba America Electronic Components
Results Overview of 2SA1162-Y by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1162-Y Information
2SA1162-Y by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1162 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-0.15 A / hFE=70~400 / VCE(sat)=-0.3 V / AEC-Q101 / SOT-346 |
Price & Stock for 2SA1162-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15632 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,PNP,50V V(BR)CEO,150MA I(C),SOT-23 | 38392 |
|
$0.0705 / $0.4700 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,50V V(BR)CEO,150MA I(C),SOT-23 | 24000 |
|
$0.0705 / $0.4700 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,50V V(BR)CEO,150MA I(C),SOT-23 | 4785 |
|
$0.0611 / $0.1880 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,50V V(BR)CEO,150MA I(C),SOT-23 | 1787 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,50V V(BR)CEO,150MA I(C),SOT-23 | 1676 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,50V V(BR)CEO,150MA I(C),SOT-23 | 160 |
|
$0.0750 / $0.2500 | Buy Now |
|
Win Source Electronics | TRANS PNP 50V 0.15A S-MINI | 144000 |
|
$0.0059 / $0.0075 | Buy Now |
Part Details for 2SA1162-Y
2SA1162-Y CAD Models
2SA1162-Y Part Data Attributes
|
2SA1162-Y
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1162-Y
Toshiba America Electronic Components
TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, S-MINI, 2-3F1A, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOT-23 | |
Package Description | SC-59, TO-236MOD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.3 V |