Part Details for 2SA1162-Y,LXHF(T by Toshiba America Electronic Components
Results Overview of 2SA1162-Y,LXHF(T by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA1162-Y,LXHF(T Information
2SA1162-Y,LXHF(T by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1162 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-0.15 A / hFE=70~400 / VCE(sat)=-0.3 V / AEC-Q101 / SOT-346 |
Price & Stock for 2SA1162-Y,LXHF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8159
|
Newark | Transistor, Pnp, 50V, 0.15A, Sot-346 Rohs Compliant: Yes |Toshiba 2SA1162-Y, LXHF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.0610 / $0.3050 | Buy Now |